TE Connectivity, EVX 600A 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- RS Stock No.:
- 274-8237
- Mfr. Part No.:
- 1-2443554-6
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€1,071.75
(exc. VAT)
€1,318.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,071.75 |
| 5 + | €977.44 |
*price indicative
- RS Stock No.:
- 274-8237
- Mfr. Part No.:
- 1-2443554-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 600A | |
| Maximum Voltage Rating | 1 kV dc | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Busbar | |
| Series | EVX | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 600A | ||
Maximum Voltage Rating 1 kV dc | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Busbar | ||
Series EVX | ||
- COO (Country of Origin):
- IN
The TE Connectivity high voltage DC EMI filter provides EMI attenuation for electric vehicle charging applications and designed to IEC/ EN 61851-23 vehicle conductive charging system.
Support to meet UL 2202 EV charging system equipment
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors
