EPCOS, B84131 63A 440 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4924
- Mfr. Part No.:
- B84131M0002G163
- Manufacturer:
- EPCOS
Subtotal (1 box of 2 units)*
€693.27
(exc. VAT)
€852.722
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 + | €346.635 | €693.27 |
*price indicative
- RS Stock No.:
- 280-4924
- Mfr. Part No.:
- B84131M0002G163
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 63A | |
| Maximum Voltage Rating | 440 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84131 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 63A | ||
Maximum Voltage Rating 440 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84131 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Power Line EMC Filters are specifically a 4 line filter for installations systems. It is designed for power line filtering in 3 phase systems with a neutral conductor. The filter is constructed with a metal case and features tab connectors and threaded studs for easy installation. These filters are commonly used in various applications such as power supplies for data systems, telecom systems, medical equipment, industrial installations and copiers system.
Easy to install
High insertion loss
ENEC UL and CSA approval
Compact and cost optimized design
High insertion loss
ENEC UL and CSA approval
Compact and cost optimized design
