EPCOS, B84742 75A 1000 V dc, Chassis Mount Power Line Filter, Solder, Single Phase
- RS Stock No.:
- 280-4959
- Mfr. Part No.:
- B84742A0075R190
- Manufacturer:
- EPCOS
Subtotal (1 box of 4 units)*
€734.132
(exc. VAT)
€902.984
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | €183.533 | €734.13 |
*price indicative
- RS Stock No.:
- 280-4959
- Mfr. Part No.:
- B84742A0075R190
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 75A | |
| Maximum Voltage Rating | 1000 V dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 1 | |
| Series | B84742 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 75A | ||
Maximum Voltage Rating 1000 V dc | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 1 | ||
Series B84742 | ||
The TDK Power Line EMC Filters are specifically a 2 line filter for converters and power electronics systems. This power line filters are designed for DC systems/1 phase AC systems. This filter is constructed with a metal case with book size and features a finger safe terminals for easy installation. These filters are specially designed for DC link filters in photovoltaic systems, single phase power controllers and AC applications with phase to phase voltage.
Low weight
Easy to install
High DC voltage
IP20 degree of protection
Space saving by optimized footprint
Easy to install
High DC voltage
IP20 degree of protection
Space saving by optimized footprint
Related links
- EPCOS Chassis Mount Power Line Filter Single Phase
- EPCOS Chassis Mount Power Line Filter Single Phase
- EPCOS Chassis Mount Power Line Filter Single Phase
- EPCOS 60 Hz Solder, Single Phase
- EPCOS 60 Hz Solder, Single Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schurter Panel Mount RFI Filter Single Phase
- EPCOS Chassis Mount Power Line Filter, Solder
