Schurter, FMW2 3A 250 V ac 60Hz, Panel Mount RFI Filter, Solder Tab, Single Phase
- RS Stock No.:
- 110-6812
- Distrelec Article No.:
- 169-63-175
- Mfr. Part No.:
- 5500.2040
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€13.01
(exc. VAT)
€16.00
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 23 December 2025
- Plus 75 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.01 |
| 10 - 24 | €12.10 |
| 25 - 49 | €11.33 |
| 50 - 99 | €10.67 |
| 100 + | €9.89 |
*price indicative
- RS Stock No.:
- 110-6812
- Distrelec Article No.:
- 169-63-175
- Mfr. Part No.:
- 5500.2040
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FMW2 | |
| Operating Frequency | 60Hz | |
| Length | 29mm | |
| Depth | 42mm | |
| Height | 25mm | |
| Capacitance | 2.2 nF, 15nF | |
| Inductance | 2 x 2 mH | |
| Dimensions | 29 x 42 x 25mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.25 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Solder Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FMW2 | ||
Operating Frequency 60Hz | ||
Length 29mm | ||
Depth 42mm | ||
Height 25mm | ||
Capacitance 2.2 nF, 15nF | ||
Inductance 2 x 2 mH | ||
Dimensions 29 x 42 x 25mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.25 mA | ||
Maximum Operating Temperature +85°C | ||
FMW2 Series
All purpose filter in aluminium case
Available in 4 current ratings
Low leakage current
Available in 4 current ratings
Low leakage current
Standards
EN 133200, UL 1283, IEC 60950
Approvals
UL1283, CSA22.2 No.8 1986
Related links
- Schurter Panel Mount RFI Filter Single Phase
- Schurter Panel Mount RFI Filter Single Phase
- Schurter Flange Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- EPCOS B84111A Series 3A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- Schurter Screw Mount RFI Filter Single Phase
- EPCOS Panel Mount RFI Filter Single Phase
