RND, RND 165 10A 250 V 50 Hz, 60 Hz, Chassis Mount EMI Filter, Tab, Single Phase
- RS Stock No.:
- 283-2343
- Distrelec Article No.:
- 301-62-349
- Mfr. Part No.:
- RND 165-00052
- Manufacturer:
- RND
Subtotal (1 unit)*
€24.57
(exc. VAT)
€30.22
(inc. VAT)
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.57 |
*price indicative
- RS Stock No.:
- 283-2343
- Distrelec Article No.:
- 301-62-349
- Mfr. Part No.:
- RND 165-00052
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 250 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Series | RND 165 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand RND | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 250 V | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Series RND 165 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- CN