TE Connectivity, Corcom HT 20A 250 V ac 50 Hz, 60 Hz, Chassis Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 881-3882
- Mfr. Part No.:
- 4-1609037-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-3882
- Mfr. Part No.:
- 4-1609037-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Spade | |
| Number of Phases | 1 | |
| Number of Stages | Two Stage | |
| Series | Corcom HT | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Length | 115.6mm | |
| Depth | 55.4mm | |
| Height | 79.2mm | |
| Capacitance | 2.7µF | |
| Inductance | 2.88 mH | |
| Dimensions | 115.6 x 55.4 x 79.2mm | |
| Leakage Current | <0.5 mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Number of Stages Two Stage | ||
Series Corcom HT | ||
Operating Frequency 50 Hz, 60 Hz | ||
Length 115.6mm | ||
Depth 55.4mm | ||
Height 79.2mm | ||
Capacitance 2.7µF | ||
Inductance 2.88 mH | ||
Dimensions 115.6 x 55.4 x 79.2mm | ||
Leakage Current <0.5 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Standards Met UL 1283 | ||
Corcom HT Series RFI Power Line Filters for Medical Equipment
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The Corcom HT Series of RFI power line filters have been designed to provide significant attenuation of RFI noise in the frequency ranges from 10kHz to 30MHz. These RFI filters feature a cost effective and compact design and are suitable for application in medical equipment.
The Corcom HT Series of RFI power line filters have been designed to provide significant attenuation of RFI noise in the frequency ranges from 10kHz to 30MHz. These RFI filters feature a cost effective and compact design and are suitable for application in medical equipment.
Approvals
UL, CSA and VDE
Related links
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Chassis Mount EMI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 440 (PH → PH) V ac 50 Hz Flange Mount RFI
- TE Connectivity Screw Mount Power Line Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
