Siemens, 6SL3000 74A 480 V 60Hz Power Line Filter, Screw 3 Phase
- RS Stock No.:
- 287-9522
- Distrelec Article No.:
- 302-64-231
- Mfr. Part No.:
- 6SL3000-0BE23-6DA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€412.87
(exc. VAT)
€507.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.87 |
*price indicative
- RS Stock No.:
- 287-9522
- Distrelec Article No.:
- 302-64-231
- Mfr. Part No.:
- 6SL3000-0BE23-6DA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Current Rating | 74A | |
| Maximum Voltage Rating | 480 V | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | 6SL3000 | |
| Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Current Rating 74A | ||
Maximum Voltage Rating 480 V | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series 6SL3000 | ||
Operating Frequency 60Hz | ||
- COO (Country of Origin):
- HU
The Siemens Line filter is designed for three phase AC input with a line voltage range of 380 to 480 V. It features an output rated current of 74.0 A and has a power loss of 0.020 kW. The line side connections utilize screw type terminals, while the load side features screw terminals. The conductor cross section is 35.00 mm² and it includes a PE connection with M6 screw studs.
cURus compliance
IP20 degree protection
IP20 degree protection
Related links
- Block Flange Mount RFI Filter, Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
- RS PRO 16A 300/520 V ac 50/60Hz Screw 3 Phase
- RS PRO 36A 300/520 V ac 50 → 60Hz Screw 3 Phase
- RS PRO 35A 300/520 V ac 50 → 60Hz Screw 3 Phase
- RS PRO 36A 300/520 V ac 50/60Hz Screw 3 Phase
- RS PRO 50A 300/520 V ac 50 → 60Hz Screw 3 Phase
- Block Flange Mount RFI Filter, Screw 3 Phase
