Block, HLD 110 8A 520 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€97.26

(exc. VAT)

€119.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€97.26
5 - 9€90.46
10 - 24€84.61
25 - 49€79.75
50 +€73.92

*price indicative

RS Stock No.:
737-7161
Mfr. Part No.:
HLD110-500/8
Manufacturer:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Current Rating

8A

Maximum Voltage Rating

520 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

HLD 110

Operating Frequency

60Hz

Length

45mm

Depth

190mm

Height

75mm

Dimensions

45 x 190 x 75mm

Leakage Current

8.5 mA

Maximum Operating Temperature

+50°C

Power Loss

6W

Standards Met

CSA C22.2 No.8, EN 60939-2, UL 1283

COO (Country of Origin):
DE

HLD 110 Radio Interference Suppression Filter


Radio interference suppression filter to DIN EN 133200, UL 1283
Three-phase for increased requirements
Efficient filter effect against EMI
Applications in the interference suppression on the line side of discrete equipments, frequency inverters or complex systems
Reduced interference for the connected consumer equipment and systems
Screw Terminals

Approvals

C-UL-US

Approvals

C-UL-US

Related links