Schurter, FMAB 20A 250 V ac 60Hz, Flange Mount EMC Filter, Screw, Single Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€122.24

(exc. VAT)

€150.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€122.24
5 - 9€113.69
10 - 24€106.36
25 +€100.24

*price indicative

RS Stock No.:
493-3083
Mfr. Part No.:
5500.2065
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

1

Number of Stages

Single Stage

Series

FMAB

Operating Frequency

60Hz

Length

137mm

Depth

106mm

Height

58mm

Capacitance

1 nF, 2.2 nF, 10nF

Inductance

3.5 x 2 mH

Dimensions

137 x 106 x 58mm

Minimum Operating Temperature

-25°C

Leakage Current

5.2 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Power Loss

4.6W

COO (Country of Origin):
SK

Mains filters for installation on FMAB chassis


These chassis-mounted standard filters must be fitted as close as possible to the mains supply point of entry.
These filters can protect equipment against any undesirable interference from the mains supply. They also overcome undesirable interference voltages caused by the equipment itself.
Class 1 protection.
Symmetric and asymmetric attenuation from 10 kHz → 300 MHz.

Approvals

EN 133200, UL1283, IEC 60950, VDE 0565

Related links