EPCOS, B84112G 20A 250 V ac 50 → 60Hz, Chassis Mount EMC Filter, Screw, Single Phase
- RS Stock No.:
- 496-4784
- Mfr. Part No.:
- B84112G0000G120
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.96 |
| 5 - 9 | €48.67 |
| 10 - 24 | €47.34 |
| 25 - 49 | €46.13 |
| 50 + | €44.90 |
*price indicative
- RS Stock No.:
- 496-4784
- Mfr. Part No.:
- B84112G0000G120
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | B84112G | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 52mm | |
| Depth | 135mm | |
| Height | 43mm | |
| Capacitance | 1 x 2 μF, 4700 x 2pF | |
| Inductance | 1.8 x 2 mH | |
| Dimensions | 52 x 135 x 43mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series B84112G | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 52mm | ||
Depth 135mm | ||
Height 43mm | ||
Capacitance 1 x 2 μF, 4700 x 2pF | ||
Inductance 1.8 x 2 mH | ||
Dimensions 52 x 135 x 43mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met UL 1283 | ||
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
