EPCOS, B84112G 12A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS Stock No.:
- 166-0215
- Mfr. Part No.:
- B84112G0000B112
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 24 units)*
€493.032
(exc. VAT)
€606.432
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 24 - 24 | €20.543 | €493.03 |
| 48 - 96 | €19.72 | €473.28 |
| 120 + | €18.899 | €453.58 |
*price indicative
- RS Stock No.:
- 166-0215
- Mfr. Part No.:
- B84112G0000B112
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 12A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84112G | |
| Operating Frequency | 50 → 60Hz | |
| Length | 84.7mm | |
| Depth | 52mm | |
| Height | 29mm | |
| Capacitance | 0.68 x 2 μF, 4700 x 2pF | |
| Inductance | 1.6 x 2 mH | |
| Dimensions | 84.7 x 52 x 29mm | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 12A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84112G | ||
Operating Frequency 50 → 60Hz | ||
Length 84.7mm | ||
Depth 52mm | ||
Height 29mm | ||
Capacitance 0.68 x 2 μF, 4700 x 2pF | ||
Inductance 1.6 x 2 mH | ||
Dimensions 84.7 x 52 x 29mm | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
B84112-G Series
TDK B84112-G Series are power filters for single phase systems. Compact in design and easy to install, Constricted of 2 line filters and a metal case.SIFI-G for enhanced insertion loss. Rated voltage VR: 250 V AC/DC.Rated current IR: 2 A to 36 A
Applications
Industrial electronics
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Switch-mode power supplies
Telecom systems
Data systems
DC applications
Medical equipment (version B84112G0000M*)
Related links
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Tab Connector, Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
- EPCOS Chassis Mount EMC Filter Single Phase
