Schaffner, FN3256 16A 520/300 V ac 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
- RS Stock No.:
- 766-2642
- Mfr. Part No.:
- FN3256H-16-29
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€149.61
(exc. VAT)
€184.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 44 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €149.61 |
| 5 - 9 | €139.14 |
| 10 + | €130.16 |
*price indicative
- RS Stock No.:
- 766-2642
- Mfr. Part No.:
- FN3256H-16-29
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | FN3256 | |
| Operating Frequency | 60Hz | |
| Length | 110mm | |
| Depth | 110mm | |
| Height | 70mm | |
| Dimensions | 110 x 110 x 70mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1500 kΩ,680kΩ | |
| Power Loss | 5W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series FN3256 | ||
Operating Frequency 60Hz | ||
Length 110mm | ||
Depth 110mm | ||
Height 70mm | ||
Dimensions 110 x 110 x 70mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 1500 kΩ,680kΩ | ||
Power Loss 5W | ||
- COO (Country of Origin):
- TH
Schaffner FN 3256 3 Phase and Neutral Line Filters
Schaffner FN 3256 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools.
Features & Benefits
Compact, space-saving design
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Combines high attenuation performance with low leakage current
Solid, touch-safe terminal blocks
Product Application Information
Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Brand Information
The Schaffner portfolio of products shapes electrical power and enables reliable and efficient operation of power electronic systems. Schaffner products range from power quality filters and EMI filters to power magnetic components and can be found in numerous applications. For example, rail technology, wind power, machine tools, robotics, the automotive industry, electrical infrastructure, power supplies and electronic motor controls, among many others.
Related links
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMI Filter, Terminal Block 3 Phase
