Schurter, FMAC ECO 25A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 708-5679
- Mfr. Part No.:
- FMAC-091C-2510
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€151.18
(exc. VAT)
€185.95
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €151.18 |
| 5 - 9 | €143.62 |
| 10 + | €137.27 |
*price indicative
- RS Stock No.:
- 708-5679
- Mfr. Part No.:
- FMAC-091C-2510
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMAC ECO | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 45.5mm | |
| Depth | 250mm | |
| Capacitance | 2.2µF | |
| Height | 70mm | |
| Dimensions | 45.5 x 250 x 70mm | |
| Inductance | 450 μH | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 8.9 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 4.1mΩ | |
| Power Loss | 8W | |
| Standards Met | IEC 60939, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMAC ECO | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 45.5mm | ||
Depth 250mm | ||
Capacitance 2.2µF | ||
Height 70mm | ||
Dimensions 45.5 x 250 x 70mm | ||
Inductance 450 μH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 8.9 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 4.1mΩ | ||
Power Loss 8W | ||
Standards Met IEC 60939, UL 1283 | ||
FMAC Series
Schurter FMAC series single stage power line filter for 3-phase systems. The FMAC series is designed for use in photovoltaic systems and industrial applications to offer protection against interference voltage form the mains supply. The FMAC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.
High attenuation
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950
Standards
IEC 60939, UL 1283
Approvals
VDE, UL
Related links
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Chassis Mount RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
