Schurter, FMAC ECO 64A 480 V ac 60Hz, Flange Mount RFI Filter, Screw 3 Phase

Bulk discount available

Subtotal (1 unit)*

€262.24

(exc. VAT)

€322.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€262.24
2 - 4€236.01
5 - 9€212.42
10 +€191.17

*price indicative

RS Stock No.:
708-5689
Mfr. Part No.:
FMAC-091E-6410
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

64A

Maximum Voltage Rating

480 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

3

Series

FMAC ECO

Number of Stages

Single Stage

Operating Frequency

60Hz

Length

141mm

Depth

265mm

Capacitance

3.3 μF, 4.7µF

Height

58mm

Inductance

550 μH

Dimensions

141 x 265 x 58mm

Leakage Current

10.2 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1.4mΩ

Power Loss

17W

Standards Met

IEC 60939, UL 1283

FMAC Series


Schurter FMAC series single stage power line filter for 3-phase systems. The FMAC series is designed for use in photovoltaic systems and industrial applications to offer protection against interference voltage form the mains supply. The FMAC series features high symmetrical and asymmetrical attenuation and a wide frequency range offer of 10kHz up to 300MHz.

High attenuation
Screw clamp terminals
Voltage rating 480 and 520 V ac for worldwide acceptance
Qualified for use in equipment according IEC/EN 60950

Standards

IEC 60939, UL 1283

Approvals

VDE, UL

Related links