Schaffner, FN3270 10A 520/300 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 754-6073
- Mfr. Part No.:
- FN3270H-10-44
- Manufacturer:
- Schaffner
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€109.68
(exc. VAT)
€134.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 19 February 2026
- Plus 14 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €109.68 |
| 5 - 9 | €105.84 |
| 10 - 24 | €103.10 |
| 25 + | €100.58 |
*price indicative
- RS Stock No.:
- 754-6073
- Mfr. Part No.:
- FN3270H-10-44
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 10A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3270 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 120mm | |
| Depth | 58mm | |
| Height | 58mm | |
| Dimensions | 120 x 58 x 58mm | |
| Leakage Current | 26.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 2.4W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 10A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3270 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 120mm | ||
Depth 58mm | ||
Height 58mm | ||
Dimensions 120 x 58 x 58mm | ||
Leakage Current 26.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Power Loss 2.4W | ||
- COO (Country of Origin):
- TH
FN3270 Series
Schaffner FN 3270 series 3-phase filters are an extremely compact and lightweight design requiring minimum mounting space in installations and cabinets. Installation is quick and simple – allowing for ease of access when fitting with automatic or with hand tools. Typical applications could be variable speed electrical power drive systems, motor drives for industry, frequency inverters and servo motors.
Compact design
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Easy installation
Protective plastic covers optionally available for unsurpassed safety
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
