Schaffner, FN2410H 16A 520/300 V ac 400Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase
- RS Stock No.:
- 518-6294
- Distrelec Article No.:
- 304-01-233
- Mfr. Part No.:
- FN2410H-16-44
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€77.69
(exc. VAT)
€95.56
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 February 2026
- Plus 40 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €77.69 |
| 5 - 9 | €74.58 |
| 10 - 24 | €71.47 |
| 25 + | €66.98 |
*price indicative
- RS Stock No.:
- 518-6294
- Distrelec Article No.:
- 304-01-233
- Mfr. Part No.:
- FN2410H-16-44
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 520/300 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 2 | |
| Series | FN2410H | |
| Number of Stages | Single Stage | |
| Operating Frequency | 400Hz | |
| Length | 152mm | |
| Depth | 93mm | |
| Height | 62mm | |
| Dimensions | 152 x 93 x 62mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 3.4 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 3.5W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 520/300 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 2 | ||
Series FN2410H | ||
Number of Stages Single Stage | ||
Operating Frequency 400Hz | ||
Length 152mm | ||
Depth 93mm | ||
Height 62mm | ||
Dimensions 152 x 93 x 62mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 3.4 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 3.5W | ||
FN2410H Series
For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Approvals
UL1283, CSA22.2 No.8 1986
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 2 Phase
- Schaffner DIN Rail EMC Filter, Terminal Block 2 Phase
- Schaffner Chassis Mount EMC Filter Single Phase
