Schaffner, FN351 16A 520/300 V ac 0 → 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

Bulk discount available

Subtotal (1 unit)*

€296.73

(exc. VAT)

€364.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€296.73
5 - 9€280.40
10 +€272.69

*price indicative

RS Stock No.:
882-6695
Mfr. Part No.:
FN351H-16-29
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

16A

Maximum Voltage Rating

520/300 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

FN351

Operating Frequency

0 → 60Hz

Length

200mm

Depth

150mm

Height

65mm

Dimensions

200 x 150 x 65mm

Minimum Operating Temperature

-25°C

Leakage Current

2.3 mA

Maximum Operating Temperature

+100°C

Power Loss

8W

COO (Country of Origin):
TH

FN351 Series


FN351 EMC filters from Schaffner provide a range of power ratings for convenient and fast filter selections. With rated currents from 8 A to 280 A and voltages of 440 V and 520 V, FN351 filters are ideal for motor drives and industrial inverters. These line filters offer broadband common mode and differential mode attenuation which remains even when the interference is high. These line filters are compliant with IEC 60950 and feature solid, touchsafe terminals, helping to ensure the overall safety of the equipment.

Product Application Information


Typical applications for these EMC filters include inverters and converters, industrial automation equipment, 3 phase motor drives and 3 phase filtering. Other suitable applications include UPS and SMPS.

Standards

Compliant with IEC 60950

Related links