Schaffner, FN3258 42A 480/277 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 766-2668
- Mfr. Part No.:
- FN3258-42-33
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€237.82
(exc. VAT)
€292.52
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 26 March 2026
- Plus 12 unit(s) shipping from 02 April 2026
- Plus 12 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €237.82 |
| 5 - 9 | €221.17 |
| 10 + | €210.47 |
*price indicative
- RS Stock No.:
- 766-2668
- Mfr. Part No.:
- FN3258-42-33
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 42A | |
| Maximum Voltage Rating | 480/277 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3258 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 310mm | |
| Depth | 50mm | |
| Height | 85mm | |
| Dimensions | 310 x 50 x 85mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 33 mA | |
| Maximum Operating Temperature | +100°C | |
| Power Loss | 15.7W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 42A | ||
Maximum Voltage Rating 480/277 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3258 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 310mm | ||
Depth 50mm | ||
Height 85mm | ||
Dimensions 310 x 50 x 85mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 33 mA | ||
Maximum Operating Temperature +100°C | ||
Power Loss 15.7W | ||
- COO (Country of Origin):
- TH
FN 3258 Series
From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Standards
EN 133200, IEC 60939
Approvals
CSA certified for Canada and US; SEMKO
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
