TE Connectivity, Corcom B 3A 250 V ac, Flange Mount RFI Filter, Spade, Single Phase
- RS Stock No.:
- 782-0971
- Mfr. Part No.:
- 3VB1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 1,602 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 782-0971
- Mfr. Part No.:
- 3VB1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Spade | |
| Number of Phases | 1 | |
| Series | Corcom B | |
| Number of Stages | Single Stage | |
| Length | 66.3mm | |
| Depth | 19.8mm | |
| Dimensions | 66.3 x 46.2 x 19.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Spade | ||
Number of Phases 1 | ||
Series Corcom B | ||
Number of Stages Single Stage | ||
Length 66.3mm | ||
Depth 19.8mm | ||
Dimensions 66.3 x 46.2 x 19.8mm | ||
Corcom B Series General Purpose RFI Low Current Filters
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.
General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut
Approvals
UL, CSA, VDE
Related links
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity 60 Hz Spade, Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter, Spade 3 Phase
