Schurter, FMAC RAIL 1A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
- RS Stock No.:
- 782-4074
- Mfr. Part No.:
- 5500.2263
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€58.24
(exc. VAT)
€71.64
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €58.24 |
| 10 - 24 | €54.22 |
| 25 - 49 | €47.11 |
| 50 - 99 | €44.72 |
| 100 + | €42.28 |
*price indicative
- RS Stock No.:
- 782-4074
- Mfr. Part No.:
- 5500.2263
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| Series | FMAC RAIL | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 102mm | |
| Depth | 61mm | |
| Capacitance | 1.5 nF, 100 nF, 470nF | |
| Height | 48mm | |
| Dimensions | 102 x 61 x 48mm | |
| Inductance | 1 x 25 mH | |
| Leakage Current | 0.25 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Standards Met | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 1 | ||
Series FMAC RAIL | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 102mm | ||
Depth 61mm | ||
Capacitance 1.5 nF, 100 nF, 470nF | ||
Height 48mm | ||
Dimensions 102 x 61 x 48mm | ||
Inductance 1 x 25 mH | ||
Leakage Current 0.25 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Standards Met EN 60950 | ||
FMBB-rail Series AC Filters DIN Rail Mount
DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950
Related links
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Block DIN Rail RFI Filter Single Phase
- Schurter DIN Rail RFI Filter Single Phase
