Schurter, FMAC RAIL 6A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€63.91

(exc. VAT)

€78.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€63.91
5 - 9€59.44
10 - 24€55.61
25 - 49€52.40
50 +€48.58

*price indicative

RS Stock No.:
782-4080
Mfr. Part No.:
5500.2269
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

Series

FMAC RAIL

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

102mm

Depth

61mm

Capacitance

1.5 nF, 100nF

Height

48mm

Dimensions

102 x 61 x 48mm

Inductance

0.8 x 2 mH

Leakage Current

0.25 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

EN 60950

FMBB-rail Series AC Filters DIN Rail Mount


DIN rail mounting two stage single phase broad band attenuation filter in a metal housing
Designed for for industrial applications such as electric switch and control cabinets
Especially effective against symmetrical and asymmetrical interferences in the frequency range 10kHz up to 30MHz
Qualified for use in equipment according to IEC?EN 60950

Related links