Schurter, FMAD 16A 480 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4162
- Distrelec Article No.:
- 300-79-821
- Mfr. Part No.:
- FMAD-0931-1610
- Manufacturer:
- Schurter
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€186.04
(exc. VAT)
€228.83
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €186.04 |
| 5 - 9 | €173.02 |
| 10 + | €161.86 |
*price indicative
- RS Stock No.:
- 782-4162
- Distrelec Article No.:
- 300-79-821
- Mfr. Part No.:
- FMAD-0931-1610
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMAD | |
| Number of Stages | Single Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 217mm | |
| Depth | 116mm | |
| Height | 61mm | |
| Capacitance | 1 μF, 100nF | |
| Inductance | 5 mH | |
| Dimensions | 217 x 116 x 61mm | |
| Leakage Current | > 5 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 15mΩ | |
| Power Loss | 15.4W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMAD | ||
Number of Stages Single Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 217mm | ||
Depth 116mm | ||
Height 61mm | ||
Capacitance 1 μF, 100nF | ||
Inductance 5 mH | ||
Dimensions 217 x 116 x 61mm | ||
Leakage Current > 5 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 15mΩ | ||
Power Loss 15.4W | ||
FMAD Series
Single stage metal cased chassis mount 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
- Schurter DIN Rail RFI Filter, Screw 3 Phase
