Schurter, FMAD 8A 480 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€188.23

(exc. VAT)

€231.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€188.23
2 - 4€169.40
5 - 9€152.47
10 +€137.22

*price indicative

RS Stock No.:
782-4153
Mfr. Part No.:
FMAD-0931-0810
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

8A

Maximum Voltage Rating

480 V ac

Mounting Type

Screw Mount

Termination Style

Screw

Number of Phases

3

Number of Stages

Single Stage

Series

FMAD

Operating Frequency

50 → 60Hz

Length

217mm

Depth

116mm

Height

61mm

Capacitance

1 μF, 100nF

Dimensions

217 x 116 x 61mm

Inductance

8 mH

Minimum Operating Temperature

-25°C

Leakage Current

> 5 mA

Maximum Operating Temperature

+100°C

Resistance

35mΩ

Power Loss

9W

FMAD Series


Single stage metal cased chassis mount 3 phase + Neutrol filter
Voltage rating 275 to 480Vac 50/60Hz high attenuation type
Quallified for use in equipment according to IEC/EN60950

Related links