TE Connectivity, Corcom V 20A 250 V ac 50 → 60Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Bulk discount available

Subtotal (1 unit)*

€93.65

(exc. VAT)

€115.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 2 left, ready to ship from another location
  • Final 48 unit(s) shipping from 26 December 2025
Units
Per unit
1 - 4€93.65
5 - 9€91.03
10 - 24€88.60
25 - 49€86.26
50 +€84.00

*price indicative

RS Stock No.:
782-6727
Mfr. Part No.:
20VV1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom V

Number of Stages

Two Stage

Operating Frequency

50 → 60Hz

Length

132.8mm

Depth

106.7mm

Height

38.9mm

Capacitance

1.08 μF, 11nF

Dimensions

132.8 x 106.7 x 38.9mm

Inductance

1.8 mH

Leakage Current

0.82 mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Corcom V & W Series Multipurpose Power Line RFI Filter for Emission Control


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Both types are effective in controlling emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150kHz

Offers an N = 3 (“T”) Line to Ground impedance to common mode and an N = 5 “Dbl. Pi”) impedance for Line to Line differential mode interference
Designed for susceptibility use when equipment impedance at RF frequencies is low

V Series

Offers an N = 4 (“Dbl. L”) Line to Ground impedance for common mode and an N=5 (“Dbl.Pi”) impedance for Line to Line differential mode interference
Designed for use when equipment impedance at RF frequencies is high
Two stage construction provides excellent suppression at high frequencies

W Series

Approvals

UL, CSA and VDE

Related links