Roxburgh EMC, RES90 20A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
- RS Stock No.:
- 806-8259
- Mfr. Part No.:
- RES90F20
- Manufacturer:
- Roxburgh EMC
Bulk discount available
Subtotal (1 unit)*
€95.56
(exc. VAT)
€117.54
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €95.56 |
| 5 - 9 | €88.87 |
| 10 - 24 | €83.12 |
| 25 + | €78.36 |
*price indicative
- RS Stock No.:
- 806-8259
- Mfr. Part No.:
- RES90F20
- Manufacturer:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Maximum Current Rating | 20A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Series | RES90 | |
| Number of Stages | Multi Stage | |
| Operating Frequency | DC → 60Hz | |
| Length | 115mm | |
| Depth | 57mm | |
| Height | 45mm | |
| Capacitance | 3 μF, 22nF | |
| Inductance | 5.4 mH | |
| Dimensions | 115 x 57 x 45mm | |
| Leakage Current | 1.02 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 220kΩ | |
| Standards Met | CSA 22.2 No. 8, UL 1283 | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 20A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Series RES90 | ||
Number of Stages Multi Stage | ||
Operating Frequency DC → 60Hz | ||
Length 115mm | ||
Depth 57mm | ||
Height 45mm | ||
Capacitance 3 μF, 22nF | ||
Inductance 5.4 mH | ||
Dimensions 115 x 57 x 45mm | ||
Leakage Current 1.02 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 220kΩ | ||
Standards Met CSA 22.2 No. 8, UL 1283 | ||
- COO (Country of Origin):
- IN
Roxburgh EMC RES90 Series
Roxburgh EMC RES90 series of multi-stage, single phase EMC filters featuring very high differential and common mode attenuation. The RES90 series is designed for use in applications where high levels of noise are present such as where drives are used. Typical applications for the RES90 series include: electrical and electronic equipment; consumer goods; household equipment; building automation; machinery; electronic data/communication processing equipment; office automation
Multi-stage
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Very high differential and common mode attenuation
Excellent attenuation performance
For use from DC to 60Hz
1 Amp to 30 Amp
Compact size for performance
Fast-on, solder or wire terminations
Quick and easy chassis mounting
Note
Low leakage version suitable for medical applications
Approvals
UL E191581
Related links
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
- Roxburgh EMC Chassis Mount RFI Filter Single Phase
