TE Connectivity, Corcom HZ 20A 250 V ac 50Hz, Flange Mount EMI Filter, Fast-On, Single Phase

Subtotal (1 unit)*

€53.66

(exc. VAT)

€66.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 270 unit(s), ready to ship from another location
Units
Per unit
1 +€53.66

*price indicative

Packaging Options:
RS Stock No.:
881-3807
Mfr. Part No.:
3-1609037-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

20A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom HZ

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

89.9mm

Depth

45.9mm

Capacitance

740nF

Height

52mm

Inductance

4.55 mH

Dimensions

89.9 x 45.9 x 52mm

Minimum Operating Temperature

-10°C

Leakage Current

0.005 mA

Maximum Operating Temperature

+40°C

Resistance

470kΩ

Standards Met

UL 1283

Corcom HZ Series Performance Power Line Filter for Medical Applications


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The Corcom HZ series of high performance power line filters have been designed for medical applications. These filters provide good attenuation to RFI noise for frequencies between 10kHz to 30MHz. HZ power line filters offer low leakage current whilst being size and cost-effective.

Approvals

UL, CSA and VDE
The TE - Industrial offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

Brand
TE Connectivity
Maximum Current Rating
20A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Spade
Number of Phases
1
Number of tages

Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9m

Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283
Number of Phases
1
Number of Stages
Single Stage
Series
Corcom HZ
Operating Frequency
50 Hz, 60 Hz
Length
89.9mm
Depth
45.9mm
Capacitance
740nF
Height
55.63mm
Dimensions
89.9 x 45.9 x 52mm
Inductance
4.55 mH
Minimum Operating Temperature
-10°C
Leakage Current
0.005 mA
Maximum Operating Temperature
+40°C
Resistance
470kΩ
Standards Met
UL 1283

Related links