TE Connectivity, Corcom B 10A 250 V ac 50Hz, Flange Mount RFI Filter, Fast-On, Single Phase

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
881-3778
Mfr. Part No.:
6609020-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Fast-On

Number of Phases

1

Series

Corcom B

Number of Stages

Single Stage

Operating Frequency

50 Hz, 60Hz

Length

57.2mm

Depth

16.8mm

Capacitance

4.9 nF, 100nF

Height

64.3mm

Inductance

495 μH

Dimensions

57.2 x 16.8 x 64.3mm

Minimum Operating Temperature

-10°C

Leakage Current

0.7 mA

Maximum Operating Temperature

+40°C

Standards Met

UL 1283

Corcom B Series General Purpose RFI Low Current Filters


Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.

The TE Connectivity Corcom B Series of RFI filters are designed for high impedance loads at low current and wide band RFI suppression in applications that require low attenuation. These RFI filters offer a compact and economical solution with a wide range of termination options for general purpose use. B series power line filters are suitable for application in VDE portable equiment and non-patient medical equipment due to their low leakage current. Other typical uses include HVAC, battery charging systems, exercise equipment, home appliances, computing and accesssors, television, audio and video.

General purpose
Screw mounting
Termination input options include spade terminals, wire leads or terminal bolt and nut

Approvals

UL, CSA, VDE

Related links