MikroElektronika Add-On Board Boost Controller for CR2032 for MikroBUS Socket
- RS Stock No.:
- 102-842
- Mfr. Part No.:
- MIKROE-5947
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€32.27
(exc. VAT)
€39.69
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €32.27 |
| 10 - 99 | €29.04 |
| 100 + | €26.78 |
*price indicative
- RS Stock No.:
- 102-842
- Mfr. Part No.:
- MIKROE-5947
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Boost Controller | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Development Board | |
| Featured Device | CR2032 | |
| Kit Name | Add-On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Boost Controller | ||
For Use With MikroBUS Socket | ||
Kit Classification Development Board | ||
Featured Device CR2032 | ||
Kit Name Add-On Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika BATT Boost Click is a compact add-on board that expands a coin battery cells lifetime and current capability, like the CR2032 and lithium thionyl batteries. This board features the NBM5100A, a coin-cell battery life booster with adaptive power optimization from Nexperia. It is a battery energy management device designed to maximize usable capacity from non rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents. This Click board makes the perfect solution for the development of battery-powered IoT, industrial applications, consumer and wearable devices.
Coin-cell battery life booster with adaptive power optimization
Programmable constant battery load current
Protection against battery voltage dips
Low ripple regulated programmable output voltage
Low standby current
High peak conversion efficiency
Integrated fuel gauge
Related links
- MikroElektronika Add-On Board Boost Controller for TPS61299 for MikroBUS Socket
- MikroElektronika Add-On Board Buck-Boost Controller for TPS55289 for MikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for MikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for MP2639B for MikroBUS Socket
- MikroElektronika Add-On Board BLDC Motor for TC78B016FTG for MikroBUS Socket
- MikroElektronika Add-On Board Buck Controller for TPS62903 for MikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for MikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for MikroBUS Socket
