MikroElektronika Add-On Board Evaluation Board for MP2639B for MikroBUS Socket
- RS Stock No.:
- 102-823
- Mfr. Part No.:
- MIKROE-5960
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €27.49 |
| 10 - 99 | €24.74 |
| 100 + | €22.81 |
*price indicative
- RS Stock No.:
- 102-823
- Mfr. Part No.:
- MIKROE-5960
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Evaluation Board | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Evaluation Board | |
| Featured Device | MP2639B | |
| Kit Name | Add-On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Evaluation Board | ||
For Use With MikroBUS Socket | ||
Kit Classification Evaluation Board | ||
Featured Device MP2639B | ||
Kit Name Add-On Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika Charger 27 Click is a compact add-on board that provides a single-cell charging solution. This board features the MP2639B, a Li-Ion or Li-Polymer switching charger from MPS. It is a highly integrated, flexible switch-mode battery charging management device for a single-cell battery for various portable applications. It uses a 4.5V up to 16V external input voltage to provide up to 2A of programmable charging current. This Click board makes the perfect solution for the development of power station applications, USB PD power banks, portable devices.
Wide input voltage range, programmable charge current
Charge and discharge modes
Thermal regulation and thermal shutdown
Integrated short-circuit protection
4 fuel gauge LEDs
Sleep mode, battery detection, input voltage detection
Related links
- MikroElektronika Add-On Board Evaluation Board for NMH1000 for MikroBUS Socket
- MikroElektronika Add-On Board Evaluation Board for TLC5925 for MikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2017FN for MikroBUS Socket
- MikroElektronika Add-On Board Half-Bridge Driver for DRV8262 for MikroBUS Socket
- MikroElektronika Add-On Board BLDC Motor for TC78B016FTG for MikroBUS Socket
- MikroElektronika Add-On Board Relay for TPD2015FN for MikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for CR2032 for MikroBUS Socket
- MikroElektronika Add-On Board Boost Controller for TPS61299 for MikroBUS Socket
