Brand-Rex DC Gear Motor
- RS Stock No.:
- 122-041
- Mfr. Part No.:
- MIKROE-4035
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€14.34
(exc. VAT)
€17.64
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.34 |
| 10 - 99 | €12.90 |
| 100 + | €11.90 |
*price indicative
- RS Stock No.:
- 122-041
- Mfr. Part No.:
- MIKROE-4035
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | DC Gear Motor | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Kit Classification Development Board | ||
Kit Name DC Gear Motor | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE DC gear motor offers exceptional performance for various applications, combining high efficiency with robust design. Operating within a 3 to 6V voltage range, this device delivers a remarkable 430RPM speed, making it an excellent choice for robotics, medical devices, and security systems. The integrated spur gearbox ensures reliable torque output, while the compact size allows for seamless integration into numerous projects.
Compact form factor allows easy integration into various projects
Enhanced torque capabilities support demanding applications
Designed for high efficiency reducing power consumption
Versatile usage across robotics and medical equipment
Reliable performance ensures long lasting operation
