Brand-Rex POT 5 Click for PDB081-P10-103B1
- RS Stock No.:
- 122-117
- Mfr. Part No.:
- MIKROE-5445
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€21.51
(exc. VAT)
€26.46
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.51 |
| 10 - 99 | €19.36 |
| 100 + | €17.84 |
*price indicative
- RS Stock No.:
- 122-117
- Mfr. Part No.:
- MIKROE-5445
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Featured Device | PDB081-P10-103B1 | |
| Kit Name | POT 5 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Featured Device PDB081-P10-103B1 | ||
Kit Name POT 5 Click | ||
- COO (Country of Origin):
- RS
The MIKROE POT 5 Click is a sophisticated add-on board designed for high precision in voltage output applications. Featuring a high-quality Bourns 10k rotary potentiometer, this compact board allows you to seamlessly integrate analog control into various projects. Its versatility is enhanced by support for both 3.3V and 5V logic voltage levels, making it compatible with a wide range of microcontroller units. The innovative ClickID feature enables effortless detection and identification of the board, further streamlining your development process. Whether it's for consumer electronics, test equipment, or laboratory instruments, the POT 5 Click delivers reliable performance with its robust construction and thoughtful design.
Easy system integration with compact size
High-quality potentiometer for consistent performance
Reliable operation across wide temperature range
Flexible output options with analog or digital
Supports 3.3V and 5V power levels
ClickID feature for simplified module identification
High-quality potentiometer for consistent performance
Reliable operation across wide temperature range
Flexible output options with analog or digital
Supports 3.3V and 5V power levels
ClickID feature for simplified module identification
Related links
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887
- Brand-Rex Fan 5 Click for TC654
- Brand-Rex Terminal 2 Click
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
