Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- RS Stock No.:
- 122-115
- Mfr. Part No.:
- MIKROE-5454
- Manufacturer:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.69 |
| 10 - 99 | €20.42 |
| 100 + | €18.84 |
*price indicative
- RS Stock No.:
- 122-115
- Mfr. Part No.:
- MIKROE-5454
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| For Use With | PRS11R-425F-S103B1 | |
| Kit Classification | Development Board | |
| Featured Device | PRS11R-425F-S103B1 | |
| Kit Name | POT 4 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
For Use With PRS11R-425F-S103B1 | ||
Kit Classification Development Board | ||
Featured Device PRS11R-425F-S103B1 | ||
Kit Name POT 4 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE versatile POT 4 Click board is designed to enhance your project with superior potentiometer functionality. It integrates the high-quality PRS11R-425F-S103B1 rotary potentiometer, enabling precise voltage output. Ideal for both analog and digital applications, the board supports various interfacing with its dual voltage levels of 3.3V and 5V. Equipped with a significant 12-bit ADC, it ensures your system recognises minute adjustments for greater accuracy. Whether it's for audio engineering, industrial controls, or laboratory equipment, this Click board guarantees reliable performance. The innovative ClickID technology allows for effortless system detection, streamlining your setup process and making it suitable for a variety of microcontroller environments. The inclusion of an interrupt signal and selectable signal output ensures comprehensive functionality tailored to your specific needs.
mikroBUS standard compatibility for easy integration
Selectable analog or digital output options
Onboard push switch enhances user interaction
Multiple interfacing capabilities via I2C or analog
Wide temperature range supports diverse applications
Compact design ideal for space-constrained projects
Related links
- Brand-Rex POT 5 Click for PDB081-P10-103B1
- Brand-Rex Terminal 2 Click
- Brand-Rex Brushless 23 Click for TC78B011FTG
- Brand-Rex Brushless 24 Click for DRV10866
- Brand-Rex Brushless 20 Click for DRV8313
- Brand-Rex eFuse 4 Click for TPS25940
- Brand-Rex Brushless 17 Click for L6229Q
- Brand-Rex Stepper 12 Click for TB67S549FTG
