STMicroelectronics Evaluation Board for STSPIN948 Driver DC Motor Driver for STSPIN948 for DC Motor Driving

Subtotal (1 unit)*

€82.12

(exc. VAT)

€101.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.12

*price indicative

RS Stock No.:
136-274
Mfr. Part No.:
EVSPIN948
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Motor & Robotic Development Tool

Power Management Function

DC Motor Driver

For Use With

DC Motor Driving

Kit Classification

Motor Driver Board

Featured Device

STSPIN948

Kit Name

Evaluation Board for STSPIN948 Driver

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics board, based on the STSPIN948, is designed for dual brushed DC motor applications and can be adapted for single-motor use with higher current. It features built-in current limiting and integrated amplifiers for external control. The board offers an easy and cost-effective solution for motor driving, with compatibility for Arduino and STM32 Nucleo boards. It includes a comprehensive protection set for reliable operation.

Voltage range from 5 V to 58 V

Phase current capability up to 4.5 A r.m.s

Adjustable output slew rate and current limiter with adjustable off-time

Five driving modes and full set of protections including overcurrent and thermal shutdown

Compatible with Arduino UNO R3 and STM32 Nucleo boards

Related links