STMicroelectronics L99H02XP Evaluation Board DC Motor Driver for STM8A MCU for DC Motor Control
- RS Stock No.:
- 235-4717
- Mfr. Part No.:
- EVAL-L99H02XP
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€96.67
(exc. VAT)
€118.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.67 |
*price indicative
- RS Stock No.:
- 235-4717
- Mfr. Part No.:
- EVAL-L99H02XP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | DC Motor Driver | |
| Product Type | Evaluation Board | |
| For Use With | DC Motor Control | |
| Kit Classification | Evaluation Board | |
| Featured Device | STM8A MCU | |
| Kit Name | L99H02XP Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function DC Motor Driver | ||
Product Type Evaluation Board | ||
For Use With DC Motor Control | ||
Kit Classification Evaluation Board | ||
Featured Device STM8A MCU | ||
Kit Name L99H02XP Evaluation Board | ||
Standards/Approvals RoHS | ||
The STMicroelectronics evaluation board designed for DC motor control in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02XP is preassembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02XP assembled in the daughterboard. ST provides a dedicated user-friendly software with a graphic user interface, with the aim to make the board usage and settings simpler. This enables the user to set L99H02XP parameters and registers, simultaneously showing real-time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.
PWM operation up to 30 kHz
SPI interface
Power management programmable free-wheeling
Central 2 stage charge pump 100 % duty cycle
Zero adjust for end of line trimming
Related links
- STMicroelectronics Automotive IC Evaluation Board for Daughter Board, Motherboard for L99H02QF DC Motor Control IC
- Infineon DC Motor Control Shield And Evaluation Board for TLE9562-3QX for Automotive
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- STMicroelectronics Universal Motor Control Evaluation Board for STM8S103F2 Home Appliance
- Infineon H-Bridge Kit 2GO Motor Control for IFX9201, XMC 1100 for DC-DC Motor Control
- Infineon KITXMC7200MC1TOBO1 Motor Control for Drive Adapter Card KIT XMC7200 DC V1
- ROHM Evaluation Board For BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver
