Infineon EVAL-IHW25N140R5L Evaluation Board for EVAL-IHW25N140R5L for Induction Heating And Resonant Switching
- RS Stock No.:
- 179-943
- Mfr. Part No.:
- EVALIHW25N140R5LTOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-943
- Mfr. Part No.:
- EVALIHW25N140R5LTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Induction Heating And Resonant Switching Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-IHW25N140R5L | |
| Kit Name | EVAL-IHW25N140R5L | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Induction Heating And Resonant Switching Applications | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-IHW25N140R5L | ||
Kit Name EVAL-IHW25N140R5L | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Infineon Evaluation board, Power Management Function, Induction Heating and Resonant Switching Applications - EVALIHW25N140R5LTOBO1
This evaluation board is designed for induction heating and resonant switching applications. Equipped with a 1400V reverse conducting R5L IGBT, this power electronics evaluation kit enables rigorous testing and prototyping, reflecting a typical cooking system. The dual printed circuit board setup enhances usability, making it an integral tool for engineers aiming to optimise power management solutions.
Features & Benefits
• Delivers up to 2kW output power for effective testing
• Utilises quasi-resonant topology for high efficiency
• Includes a user-friendly interface for easy operational adjustments
• Features temperature feedback for enhanced thermal management
• Compact design supporting diverse laboratory configurations
Applications
• Used for evaluating semiconductor performance in induction heating
• Suitable for measuring characteristic curves in resonant systems
• Ideal for developing power electronic devices in electrical engineering
• Effective for testing in automation and electronics sectors
How does the board ensure safety during high voltage operations?
The board incorporates various safety features, such as overvoltage and undervoltage protections, to mitigate risks associated with high voltage operations. Engineers are advised to use differential probes for voltage measurement to avoid hazards.
What are the operational power control levels facilitated by this board?
The evaluation board allows for nine distinct power control levels, permitting precise adjustments for different testing scenarios, optimising performance while managing efficiency.
What is the role of the resonant coil in this evaluation board setup?
The resonant coil is essential for simulating different load conditions and is crucial for the electrical characterisation of the induction heating system. Users can attach various coils for tailored evaluations.
What precautions should I take when using the evaluation board?
It is vital to follow all safety precautions outlined in the user guide, including allowing adequate time for capacitors to discharge post-operation and ensuring the use of appropriately rated measuring equipment.
Related links
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL ISO1H812G Evaluation Board for ISO1H812G for Automation, Industrial
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics
- Infineon EVAL-COOLSIC-2kVHCC Evaluation Board for EVAL-COOLSIC-2kVHCC for Testing Platform For 2000 CoolSiC
- Infineon EVAL ISO 4DIR1400H Evaluation Board for EVAL_ISO_4DIR1400H for Infineon ISOFACE Quad-Channel Digital Isolators
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
