ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter

Bulk discount available

Subtotal (1 unit)*

€52.01

(exc. VAT)

€63.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€52.01
10 - 99€46.81
100 +€43.18

*price indicative

RS Stock No.:
265-270
Mfr. Part No.:
BD9E304FP4-EVK-001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Buck Converter

Product Type

Evaluation Kit

For Use With

Single Channel Buck DC/DC Converter

Kit Classification

Evaluation Kit

Featured Device

BD9E304FP4

Kit Name

BD9E304FP4-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation Board has been developed for ROHM’s synchronous buck DC/DC converter customers evaluating BD9E304FP4. This is a single synchronous buck DC/DC converter with built in low on resistance power MOSFETs. The Light Load Mode control provides excellent efficiency characteristics in light load conditions which make the product ideal for equipment, and devices that demand minimal standby power consumption.

Output capacitor discharge function

Over voltage protection

Over current protection

Short circuit protection

Thermal shutdown protection

Under voltage lockout protection

Related links