STMicroelectronics Evaluation Board for High Integration STPMIC1x Power Management IC Power Management for STPMIC1x for
- RS Stock No.:
- 208-5069
- Mfr. Part No.:
- STEVAL-PMIC1K1
- Manufacturer:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 208-5069
- Mfr. Part No.:
- STEVAL-PMIC1K1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Evaluation Board | |
| For Use With | Microprocerssor | |
| Kit Classification | Evaluation Module | |
| Featured Device | STPMIC1x | |
| Kit Name | Evaluation Board for High Integration STPMIC1x Power Management IC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Evaluation Board | ||
For Use With Microprocerssor | ||
Kit Classification Evaluation Module | ||
Featured Device STPMIC1x | ||
Kit Name Evaluation Board for High Integration STPMIC1x Power Management IC | ||
Standards/Approvals No | ||
The STEVAL-PMIC1K1 is a power management IC evaluation board for the highly integrated STPMIC1, which is designed to manage the power requirements of the core, memory and interfaces of the STM32MP1 series MPU and other application microprocessors. The package includes a USB dongle which provides I²C access to the configuration registers of the STPMIC1 device, where voltage settings, power sequences, protection thresholds and other parameters can be set.
high efficiency DC/DC converters
termination for DDR memory
1 voltage reference for DDR memory
2 power switches
Related links
- STMicroelectronics Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units
- STMicroelectronics Evaluation Board Power Management for STEVAL-IFP029V1 for IPS4260L
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01
- Nordic Semiconductor Power Management IC Power Management for nPM1100 PMIC
- Texas Instruments Power Management IC Development Kit Comparator for INA3221 for INA3221
- Texas Instruments Power Management IC Development Kit Battery Charger for BQ25619 for BQ25619
- Texas Instruments Power Management IC Development Kit Current Controller for LM3478 for LM3478
- Texas Instruments Power Management IC Development Kit Buck-Boost Controller for LM5118 for LM5118
