STMicroelectronics Advanced Brushless Motor Controller with Embedded STM32G0 MCU Motor Controller for STSPIN32G0A2 for
- RS Stock No.:
- 277-655
- Mfr. Part No.:
- STSPIN32G0A2
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.79
(exc. VAT)
€2.20
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.79 |
*price indicative
- RS Stock No.:
- 277-655
- Mfr. Part No.:
- STSPIN32G0A2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Motor Controller | |
| Product Type | Gate Driver Module | |
| For Use With | MOSFETs | |
| Kit Classification | Module | |
| Featured Device | STSPIN32G0A2 | |
| Kit Name | Advanced Brushless Motor Controller with Embedded STM32G0 MCU | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-002-2018, RoHS, ANSI/ESDA/JEDEC JS-001-2017 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Motor Controller | ||
Product Type Gate Driver Module | ||
For Use With MOSFETs | ||
Kit Classification Module | ||
Featured Device STSPIN32G0A2 | ||
Kit Name Advanced Brushless Motor Controller with Embedded STM32G0 MCU | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-002-2018, RoHS, ANSI/ESDA/JEDEC JS-001-2017 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Advanced brushless motor controller is a family of highly integrated system in package providing solution suitable for driving three phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full flexibility in balancing the resources among op amp for current sensing, GPIOs and specifically dedicated features like a precise reference for the ADC.
5 channel DMA controller with flexible mapping
Advanced control timer dedicated for motor control
Up to 5 general purpose timers
Up to 3 rail to rail operation amplifiers for signal conditioning
Comparator for overcurrent protection
Standby mode for low power consumption
Related links
- MikroElektronika Three Phase Full Sine Wave Brushless Motor Controller From Toshiba Semiconductor Motor Controller for
- MikroElektronika Brushless 9 Click Motor Controller for TC78B027FTG
- MikroElektronika Brushless 8 Click Motor Controller for TC78B042FTG
- MikroElektronika Brushless 12 Click Motor Controller for L6235
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
- Infineon TLE9855 EVALKIT Motor Controller for Motor Control IC with Gate Driver for Infineon’s Embedded Power IC TLE9855
- Microchip dsPIC33CK Low Voltage Motor Control Development Board Motor Controller for dsPIC33CK for Brushless DC (BLDC),
- STMicroelectronics Six-Step Brushless Motor Driver BLDC Motor for STSPIN32F0B
