Infineon TLE9855 EVALKIT Motor Controller for Motor Control IC with Gate Driver for Infineon’s Embedded Power IC TLE9855

Subtotal (1 unit)*

€81.91

(exc. VAT)

€100.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.91

*price indicative

RS Stock No.:
234-3024
Mfr. Part No.:
TLE9855EVALKITTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Kit

Power Management Function

Motor Controller

For Use With

Infineon’s Embedded Power IC TLE9855

Kit Classification

Motor Evaluation Kit

Featured Device

Motor Control IC with Gate Driver

Kit Name

TLE9855 EVALKIT

Standards/Approvals

RoHS

683072


The Infineon's EvalKit is intended to provide a simple, easy-to-use tool for getting familiar with Infineon’s Embedded Power IC TLE9855. It contains the TLE9855 and its typical application circuit including two MOSFET half bridges to instantly drive a DC motor. The EvalKit is ready to connect with car supply or similar and has an implemented Segger for debugging on board. This evaluation kit uses the super set device TLE9855QX and can therefore be used for the evaluation of all devices within the product family TLE985x.

Free mode allows complete usage of existing dashboards

Read and write values of variables during run-time

Oscilloscope to plot data, this feature requires target code, running on microcontroller

Connects through Segger J-Link to the target device

Related links