MikroElektronika Coin Cell Battery Life Booster with Adaptive Power Optimization From Nexperia Power Monitoring for
- RS Stock No.:
- 296-137
- Mfr. Part No.:
- MIKROE-6098
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€28.59
(exc. VAT)
€35.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.59 |
| 10 + | €25.73 |
*price indicative
- RS Stock No.:
- 296-137
- Mfr. Part No.:
- MIKROE-6098
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Monitoring | |
| Product Type | Power Management Development Kit | |
| For Use With | Powering Wireless IoT Sensors, Industrial Devices, Wearable Consumer Electronics That Require Efficient Power Management And Frequent Bursts Of Energy | |
| Kit Classification | Battery Charger Controller Board | |
| Featured Device | NBM7100A | |
| Kit Name | Coin Cell Battery Life Booster with Adaptive Power Optimization From Nexperia | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Monitoring | ||
Product Type Power Management Development Kit | ||
For Use With Powering Wireless IoT Sensors, Industrial Devices, Wearable Consumer Electronics That Require Efficient Power Management And Frequent Bursts Of Energy | ||
Kit Classification Battery Charger Controller Board | ||
Featured Device NBM7100A | ||
Kit Name Coin Cell Battery Life Booster with Adaptive Power Optimization From Nexperia | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Coin cell battery life booster with adaptive power optimization is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low voltage, low-power applications requiring burst current loads. The devices overcome voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3 V lithium manganese dioxide (LiMnO2) coin cells which are commonly used in wireless, low-power IoT sensor applications.
Programmable constant battery load current is 2 mA to 16 mA
Protection against battery voltage dips
Low ripple regulated programmable output voltage
Peak conversion efficiency greater than 90 percent with adaptive optimization
Integrated fuel gauge
Small 16 pin lead free package
Specified from -40 degree C to 85 degree C
Related links
- MikroElektronika PAC1720 Click Energy Metering, Power Monitoring for PAC1720 for mikroBUS socket
- MikroElektronika PAC1944 Click Energy Metering, Power Monitoring
- MikroElektronika PAC1954 Click Energy Metering, Power Monitoring
- Microchip Power Monitor Demonstration Board Evaluation Board for ARD00455 for MCP39F501 Energy Metering & Power
- STMicroelectronics Single-Phase Energy Metering Evaluation Board for STEVAL-IPE023V1 for Shunt Current Sensor Based on
- Ansmann Energy Check LCD Battery Tester 2CR5 A23 AAA Coin Cell CR2 CRV3, D
- MikroElektronika Single Cell click Boost Regulator for Mikroe-3844
- TE Connectivity Coin Cell Battery Holder, Leaf Spring Contact
