MikroElektronika Single Cell Click Boost Regulator for Mikroe-3844

Bulk discount available

Subtotal (1 unit)*

€7.62

(exc. VAT)

€9.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€7.62
5 - 9€7.41
10 +€7.24

*price indicative

RS Stock No.:
200-1380
Mfr. Part No.:
MIKROE-3844
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Boost Regulator

Product Type

Power Management Development Kit

Kit Classification

Development Kit

Featured Device

Mikroe-3844

Kit Name

Single Cell Click

Standards/Approvals

No

The MikroElektronika single cell click, It is a Click board which features MCP16251 synchronous boost regulator with true load disconnect and MCP1811A low-dropout (LDO) linear regulator that provide an ultra low quiescent current during device operation.

High-efficiency

Low-voltage input

Related links