Infineon Evaluation Board Evaluation Kit
- RS Stock No.:
- 348-852
- Mfr. Part No.:
- KITXMC142GOTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 348-852
- Mfr. Part No.:
- KITXMC142GOTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Kit | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Kit | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- DE
Infineon Evaluation kit, Power Management Function, For Use With XMC1400 Microcontroller - KITXMC142GOTOBO1
This digital output module features 16 digital outputs, each capable of sourcing 0.5A at a supply voltage of 24V DC. Compactly designed with dimensions of 125 x 30 x 100mm, it efficiently operates in high-temperature environments, with a maximum operating temperature of +60°C.
Features & Benefits
• 16 digital outputs configured in groups of eight for flexibility
• Maximum output current of 0.5A supports various loads
• Wide supply voltage 4V to 28.8V
• Compatible with shielded cable lengths of up to 500m
• Diagnostic functionality ensures optimal performance monitoring
• Designed for horisontal and vertical installation in diverse settings
Applications
• Used with Siemens I/O systems to enhance automation
• Used for controlling industrial equipment with a stable output
• Ideal for requiring high-temperature operation
• Utilised in digital communication systems within machinery
• Suitable for integration in control panels for streamlined operations
What current limitations should I consider when using multiple outputs?
The total current for outputs in a group is limited to a maximum of 4A at temperatures up to 50°C. This limitation helps ensure reliability and prevents circuit overload.
How does the diagnostic function enhance operational efficiency?
The diagnostic function actively monitors the supply voltage and provides alarms for any issues detected, simplifying troubleshooting and reducing downtime during operations.
What environmental conditions can this module withstand?
It operates effectively within a temperature
What type of loads is this module best suited for?
This module is optimised for resistive loads with a switching capacity of 0.5A. For lamp loads, it can handle a maximum of 5W, making it versatile for various electrical applications.
Related links
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Kit KITXMC47RELAXLITEV1TOB01
- Infineon Evaluation Kit Microcontroller Board Evaluation Board KITA2GTC3975VTFTTOBO1
- Infineon TLE9879 Evaluation Kit Evaluation Board for TLE9879QXA40 for MCU
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Kit Development Board Evaluation Board CYW920706WCDEVAL
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
