Infineon Evaluation Board Evaluation Board
- RS Stock No.:
- 348-855
- Mfr. Part No.:
- EVAL1EDL801184V50ATOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€121.86
(exc. VAT)
€149.89
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.86 |
*price indicative
- RS Stock No.:
- 348-855
- Mfr. Part No.:
- EVAL1EDL801184V50ATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- US
Infineon Evaluation board, Evaluation Board Power Management Function, For Use With Evaluation Of 1EDL8011 - EVAL1EDL801184V50ATOBO1
This FPC connector is a 0.50mm pitch surface mount connector featuring a right-angle design. With a compact height of 1.90mm, it integrates seamlessly into electronic assemblies, while the ZIF (Zero Insertion Force) mechanism simplifies the mating process. Designed for applications requiring a reliable connection, this connector provides 50 circuits, making it ideal for compact electronic devices.
Features & Benefits
• Designed with phosphor bronze contacts for enhanced conductivity
• Gold-plated connectors ensure superior durability and performance
• High-temperature connector functions in temperatures from -40°C to +105°C
• Liquid crystal polymer housing offers excellent resilience and strength
• Surface mount design allows for efficient PCB integration
• 50-pin connector supports robust connectivity for various applications
Applications
• Used with flexible flat cables in consumer electronics
• Used for connections in automation systems
• Effective in medical device assemblies for safety and reliability
• Used in automotive electronics for compact and reliable connections
What is the maximum current handling capacity of this connector?
The maximum current per contact is 0.5A, suitable for low-power applications, ensuring efficient performance in various electronic setups.
How does the ZIF mechanism facilitate connection maintenance?
The ZIF design minimises insertion force during mating, reducing wear on the contacts and allowing easy, repeated disengagement without damage.
In what temperature ranges can this connector operate?
This connector can function effectively within a temperature
What materials contribute to the connector's durability?
It incorporates a liquid crystal polymer housing and gold-over-nickel plating, offering excellent durability and resistance to environmental stressors.
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Motor Control
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
