Infineon KITPSC3M5EVK Evaluation Kit for Jumper Wires, PSOC Control C3M5 Evaluation Kit, USB TypeA To USB TypeC cable
- RS Stock No.:
- 348-873
- Mfr. Part No.:
- KITPSC3M5EVK
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€48.46
(exc. VAT)
€59.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.46 |
*price indicative
- RS Stock No.:
- 348-873
- Mfr. Part No.:
- KITPSC3M5EVK
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Kit | |
| For Use With | PSC3M5 MCU | |
| Kit Classification | Evaluation Kit | |
| Featured Device | Jumper Wires, PSOC Control C3M5 Evaluation Kit, USB TypeA To USB TypeC cable | |
| Kit Name | KITPSC3M5EVK | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Kit | ||
For Use With PSC3M5 MCU | ||
Kit Classification Evaluation Kit | ||
Featured Device Jumper Wires, PSOC Control C3M5 Evaluation Kit, USB TypeA To USB TypeC cable | ||
Kit Name KITPSC3M5EVK | ||
- COO (Country of Origin):
- IN
Infineon Evaluation kit, Power Management Function, For Use With PSC3M5 MCU - KITPSC3M5EVK
This PLC CPU is a high-performance automation controller designed for use with the SIMATIC S7-1200 series. With a compact dimension of 125mm in height, 80mm in width, and 100mm in depth, it effectively supports various industrial applications. Capable of operating under a voltage supply of 230V, this device integrates 14 digital inputs and 10 relay outputs, making it an ideal choice for diverse automation requirements.
Features & Benefits
• Supports multiple PLC programming languages including FBD, LAD, and SCL for flexibility
• Equipped with 250kB of programme capacity for substantial control tasks
• Industrial Ethernet and PROFINET interfaces facilitate seamless communication
• Operates efficiently within a temperature range of -20°C to +40°C
• Delivers a maximum output current of 1600mA for robust performance
• 1000kB of memory ensures sufficient data handling and storage capabilities
• Equipped with 250kB of programme capacity for substantial control tasks
• Industrial Ethernet and PROFINET interfaces facilitate seamless communication
• Operates efficiently within a temperature range of -20°C to +40°C
• Delivers a maximum output current of 1600mA for robust performance
• 1000kB of memory ensures sufficient data handling and storage capabilities
Applications
• Used for controlling manufacturing machinery within automated environments
• Suitable for process automation in various production lines
• Effective in building automation systems for efficient energy management
• Utilised in industrial robotics to enhance precision tasks
• Supports monitoring and control in energy and utilities management
• Suitable for process automation in various production lines
• Effective in building automation systems for efficient energy management
• Utilised in industrial robotics to enhance precision tasks
• Supports monitoring and control in energy and utilities management
How does this device manage communication in complex systems?
The integration of Ethernet and PROFINET interfaces allows this device to handle communication seamlessly, enabling it to interact with various networked devices and systems effectively.
What considerations are there for installation concerning temperature and humidity?
It can operate in ambient temperatures ranging from -20°C to +40°C and should be installed in environments with relative humidity not exceeding 95%, avoiding condensation to ensure optimal performance.
What memory capabilities does it offer for programme and data handling?
This product features 250kB programme memory and 750kB data memory, allowing for substantial programme storage for complex automation tasks and comprehensive data management.
How does the output current specification impact its performance in automation tasks?
With a maximum output current of 1600mA, it can drive various loads efficiently, making it suitable for controlling multiple devices simultaneously in industrial settings.
Related links
- Microchip USB-C Basic Source Adapter Evaluation Kit USB Power Controller for UPD301B
- Infineon Evaluation Kit USB to UART Evaluation Board CYBLE-013025-EVAL
- Microchip PIC16F15276 CURIOSITY NANO EVALUATION KIT Arduino Nano, USB Evaluation Kit EV35F40A
- Infineon EZ-USB HX3PD Evaluation Kit CYUSB4347-BZXC Evaluation Kit for Microcontroller CY6611
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
- STMicroelectronics Evaluation kit for USB Type-C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- Texas Instruments CC2531 USB Evaluation Module Kit CC2531 ZigBee Evaluation Kit for SmartRF05EB 2.4GHz CC2531EMK
- NXP Evaluation Kit Base Board Power Supply USB Cable Evaluation Kit for Processor 400MHz
