NXP Evaluation Kit USB Cable, Micro-SD Card, Base Board, Power Supply, SOM Board Evaluation Kit for Processor 400 MHz
- RS Stock No.:
- 288-4867
- Distrelec Article No.:
- 301-76-179
- Mfr. Part No.:
- MCIMX7ULP-EVK
- Manufacturer:
- NXP
Subtotal (1 unit)*
€319.28
(exc. VAT)
€392.71
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.28 |
*price indicative
- RS Stock No.:
- 288-4867
- Distrelec Article No.:
- 301-76-179
- Mfr. Part No.:
- MCIMX7ULP-EVK
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Technology | Evaluation Kit | |
| For Use With | Processor | |
| Featured Device | USB Cable, Micro-SD Card, Base Board, Power Supply, SOM Board | |
| Kit Name | Evaluation Kit | |
| Maximum Frequency | 400MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Technology Evaluation Kit | ||
For Use With Processor | ||
Featured Device USB Cable, Micro-SD Card, Base Board, Power Supply, SOM Board | ||
Kit Name Evaluation Kit | ||
Maximum Frequency 400MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The i.MX 7ULP Applications Processors Evaluation Kit based on i.MX 7ULP applications processors from NXP is designed for power-conscious devices requiring long battery life. Featuring advanced Arm Cortex-A7 and Cortex-M4 cores, as well as 3D and 2D GPUs, this kit provides a platform for rapid evaluation and development of the i.MX 7ULP. Ideal for smart home controls, wearables, IoT edge solutions, building automation, portable patient monitoring, and more.
1 GB LPDDR3 memory for efficient processing
Advanced implementation of Arm Cortex-A7 and Cortex-M4 cores for optimal performance
3D and 2D GPUs for high-quality graphics processing
Multiple interfaces for connecting peripherals such as WLAN, Bluetooth, GPS, displays, and camera sensors
Full SD/MMC 3.0 card socket for additional capabilities
Battery socket and power management IC for improved energy efficiency
Related links
- NXP Evaluation Board i.MX 8M Nano UltraLite Quad Applications Processor WiFi Evaluation Kit 8MNANOD3L-EVK
- NXP Evaluation Kit for S08PB16 and S08PLS MCU Development Kit Evaluation Kit S08PB16-EVK
- NXP Evaluation Kit for S08P MCU Development Kit Evaluation Kit S08PT60-EVK
- NXP i.MX RT1064 Evaluation Kit Development Kit Evaluation Kit MIMXRT1064-EVK
- NXP Evaluation Board i.MX 8M Plus EVK WLAN Development Kit 2472 MHz 8MPLUSLPD4-EVK
- NXP Evaluation Board MX RT1170 Development Kit for MX RT1170 Crossover MCUs MIMXRT1170-EVK
- Murata LBES0ZZ2FR-EVK Evaluation Board Evaluation Kit for Type 2FR Module for NXP RW612
- Murata LBUA0VG2BP-EVK-P Evaluation Board Evaluation Kit for Type 2BP UWB Module for NXP Trimension SR150
