Infineon EVAL2EP130RVDTOBO1 IGBT Gate Driver for EVAL-2EP130R-VD for 2EP130R
- RS Stock No.:
- 351-781
- Mfr. Part No.:
- EVAL2EP130RVDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€85.88
(exc. VAT)
€105.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.88 |
*price indicative
- RS Stock No.:
- 351-781
- Mfr. Part No.:
- EVAL2EP130RVDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | 2EP130R | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-2EP130R-VD | |
| Kit Name | EVAL2EP130RVDTOBO1 | |
| Standards/Approvals | RoHS3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function IGBT Gate Driver | ||
For Use With 2EP130R | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-2EP130R-VD | ||
Kit Name EVAL2EP130RVDTOBO1 | ||
Standards/Approvals RoHS3 | ||
- COO (Country of Origin):
- CN
Infineon Evaluation Board, Evaluation Board Classification, IGBT Power Management Function - EVAL2EP130RVDTOBO1
This connector housing, designed for versatility, simplifies electrical connections in various applications. The 4-pin receptacle features a straight body orientation, enabling efficient assembly in tight spaces. Constructed from durable PET, it provides reliable performance across a temperature With a compact length of 12.2mm and width of 7.5mm, this cable mount connector enhances organisation and efficiency in wiring tasks.
Features & Benefits
• Positive lock mechanism ensures secure connections
• Designed for use with crimp terminal connectors
• 2.5mm pitch allows seamless integration with compatible parts
• Natural resin colour aids in easy identification during assembly
• Flammability rating of 94V-0 enhances safety in applications
• Suitable for both wire-to-board and wire-to-wire connections
Applications
• Utilised in electrical wiring for automation systems
• Ideal for automotive requiring robust connections
• Designed for use with crimp terminals 50351 and 50752
• Effective in wiring solutions for electronics assemblies
How does the design of this connector housing enhance wiring organisation?
The compact dimensions and positive lock mechanism enable efficient arrangement within electrical systems, minimising the risk of loose connections.
What type of terminals should be used with this connector housing?
It is specifically designed to be used with crimp terminal connectors such as 50351 and 50752, ensuring optimal performance.
What materials are used in the construction of this connector housing?
This housing is made from PET, providing durability and resistance to environmental factors while maintaining performance across a wide temperature
Can this connector housing withstand extreme temperatures?
Yes, it operates effectively within a temperature
Related links
- Infineon EVAL2EP130RPRTOBO1 IGBT, MOSFET Driver for EVAL-2EP130R-PR for 2EP130R
- Infineon EVAL2EP130RPRSICTOBO1 SiC MOSFET for EVAL-2EP130R-PR-SIC for 2EP130R
- Infineon EVAL-IMI111T-026 IGBT for IMI111T-026H Device for IMI111T iMOTION IPMs
- Infineon EVAL-PFC5KIKWWR6SYS PFC Converter for TRENCHSTOP 5 WR6 IGBT for Aircon & EV Charger Applications
- Infineon EVAL-M7-HVIGBT-INV 3-Phase Inverter for TRENCHSTOP™ RCD2 IGBT IKD04N60RC2 for EVAL-M7-D111T
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon Companion Board for EVAL-1ED3890MX12M
