Infineon EVAL-M7-HVIGBT-INV 3-Phase Inverter for TRENCHSTOP RCD2 IGBT IKD04N60RC2 for EVAL-M7-D111T

Bulk discount available

Subtotal (1 unit)*

€70.69

(exc. VAT)

€86.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€70.69
5 - 9€67.15
10 +€65.38

*price indicative

RS Stock No.:
248-9743
Mfr. Part No.:
EVALM7HVIGBTINVTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

3-Phase Inverter

For Use With

EVAL-M7-D111T

Kit Classification

Evaluation Board

Featured Device

TRENCHSTOP RCD2 IGBT IKD04N60RC2

Kit Name

EVAL-M7-HVIGBT-INV

Standards/Approvals

RoHS

The Infineon power board for the iMOTION™ modular application design kit (MADK) platform. It implements a three phase inverter and is based on the latest generation of TRENCHSTOP™ IGBTs. This power board together with a matching iMOTION™ MADK control board with M7 connector, create a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages.

Standard MADK M7 32pin interface connector

Test pads with hooks to attach standard oscilloscope probes

On board EMI filter

Maximum 200W output power without cooling

Nominal input voltage 220 Vac

Reverse conducting IGBT with max. 600 V

Ready to use power stage to drive 3-phase motor

Related links