STMicroelectronics ST1PS01AJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- RS Stock No.:
- 193-1104
- Mfr. Part No.:
- STEVAL-1PS01AJR
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€15.67
(exc. VAT)
€19.27
(inc. VAT)
Limited stock
- Plus 4 left, shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.67 |
*price indicative
- RS Stock No.:
- 193-1104
- Mfr. Part No.:
- STEVAL-1PS01AJR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Step-Down Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1PS01 | |
| Kit Name | ST1PS01AJR 400 mA Nano-Quiescent Synchronous Step-Down Converter | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Step-Down Converter | ||
Kit Classification Evaluation Board | ||
Featured Device ST1PS01 | ||
Kit Name ST1PS01AJR 400 mA Nano-Quiescent Synchronous Step-Down Converter | ||
- COO (Country of Origin):
- IT
The STEVAL-1PS01AJR evaluation board features the ST1PS01 miniaturized, nano-quiescent, synchronous step-down converter designed for applications where high efficiency, PCB size and thickness are the key factors. The converter can provide up to 400 mA output current with a 1.8 V to 5.5 V input voltage range. The output voltage can be dynamically adjusted from 1.9 V to 2.8 V using two digital control inputs.
The ST1PS01 can achieve very high efficiency conversion using only a 2.2 μH inductor and two small capacitors. Furthermore, the converter's advanced design circuitry reduces quiescent current to a minimum.
The ST1PS01 can achieve very high efficiency conversion using only a 2.2 μH inductor and two small capacitors. Furthermore, the converter's advanced design circuitry reduces quiescent current to a minimum.
Related links
- STMicroelectronics ST1PS01DJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Demonstration Board for L6920D for High Efficiency Synchronous Rectifier Step-Up Converter
- STMicroelectronics Demonstration Board for L6926 for High Efficiency Synchronous Step-Up Regulator
- STMicroelectronics Evaluation Board for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
