STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- RS Stock No.:
- 228-3026
- Mfr. Part No.:
- STEVAL-1PS02C
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€19.12
(exc. VAT)
€23.52
(inc. VAT)
Supply shortage
- 18 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | €19.12 |
*price indicative
- RS Stock No.:
- 228-3026
- Mfr. Part No.:
- STEVAL-1PS02C
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Step Down Converter | |
| For Use With | AUX switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | ST1PS02CQTR | |
| Kit Name | Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX Switch | |
| Standards/Approvals | WEEE and RoHS compliant (hardware only) | |
| Distrelec Product Id | 302-93-577 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Step Down Converter | ||
For Use With AUX switch | ||
Kit Classification Evaluation Board | ||
Featured Device ST1PS02CQTR | ||
Kit Name Evaluation Board Based on ST1PS02CQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX Switch | ||
Standards/Approvals WEEE and RoHS compliant (hardware only) | ||
Distrelec Product Id 302-93-577 | ||
The STMicroelectronics STEVAL-1PS02C evaluation board allows evaluation of a smart converter design able to deliver up to 400 mA output current from a 1.8 to 5.5 V input, with a dynamically adjustable 2.6 to 3.3 V output voltage. The board embeds the ST1PS02CQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. It features a controlled load switch to supply a subsystem with the same voltage rail. The device is supplied in TQFN12 (2.0x1.7 mm) thin package, but other packages are also available.
1.8 to 5.5 V input operating range
Up to 400 mA output current capability
Tiny external components: L = 2.2 μH typ.
Output voltage power good
Related links
- STMicroelectronics Evaluation Board Based on ST1PS02AQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA Nano-Quiescent Synchronous Step-Down Converter with AUX
- STMicroelectronics ST1PS01AJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics ST1PS01DJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics ST1PS01EJR 400 mA Nano-Quiescent Synchronous Step-Down Converter Step-Down Converter for ST1PS01
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983CQTR, 38 V
- STMicroelectronics 3 A synchronous step-down switching regulator evaluation board based on the L6983NQTR, 38 V
- STMicroelectronics Evaluation Board for SLLIMM-Nano, STM32 for BLDC Ceiling Fan Controller
