onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10672 for Low Power Offline SMPS
- RS Stock No.:
- 195-2430
- Mfr. Part No.:
- NCP10672B15GEVB
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€97.52
(exc. VAT)
€119.95
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.52 |
*price indicative
- RS Stock No.:
- 195-2430
- Mfr. Part No.:
- NCP10672B15GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| For Use With | Low Power Offline SMPS Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP10672 | |
| Kit Name | High-Voltage Switcher for Low Power Offline SMPS Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
For Use With Low Power Offline SMPS Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device NCP10672 | ||
Kit Name High-Voltage Switcher for Low Power Offline SMPS Evaluation Board | ||
Standards/Approvals RoHS | ||
The NCP10672B15GEVB Evaluation Board efficiently and effectively evaluates the NCP10672, which integrates a fixed frequency current mode controller with a 700 V MOSFET.
Related links
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for Low Power Offline SMPS Evaluation Board
- onsemi High-Voltage Switcher for Low Power Offline SMPS Switching Power Supply for NCP1060 for Power Meter SMPS
- onsemi High Voltage PFC Controller with Current Controlled Frequency Foldback Evaluation Board PFC Controller for
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- STMicroelectronics Evaluation Board for L6564 for Low Power Applications
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- STMicroelectronics High Voltage Evaluation Board for EVALPWD13F60 for PWD13F60
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
